Supercapacitor Charger PMIC 16-VQFN (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24640RVAR

DigiKey Part Number
296-27258-2-ND - Tape & Reel (TR)
296-27258-1-ND - Cut Tape (CT)
296-27258-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24640RVAR
Description
IC SYNC SW-MODE BAT CHRGR 16VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supercapacitor Charger PMIC 16-VQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
BQ24640RVAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Supercapacitor Charger
Current - Supply
1mA
Voltage - Supply
5V ~ 28V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 825
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 37,19000kr 37,19
10kr 28,07200kr 280,72
25kr 25,78280kr 644,57
100kr 23,26610kr 2 326,61
250kr 22,06516kr 5 516,29
500kr 21,34108kr 10 670,54
1 000kr 20,74536kr 20 745,36
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 20,00936kr 60 028,08
Manufacturers Standard Package
Unit Price without VAT:kr 37,19000
Unit Price with VAT:kr 46,48750