Charger IC Lithium Iron Phosphate 10-WSON (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25071DQCT

DigiKey Part Number
296-38016-2-ND - Tape & Reel (TR)
296-38016-1-ND - Cut Tape (CT)
296-38016-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25071DQCT
Description
IC BATT CHG IRON PHOS 1C 10WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Iron Phosphate 10-WSON (3x2)
Datasheet
 Datasheet
EDA/CAD Models
BQ25071DQCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Iron Phosphate
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Temperature, Over Voltage
Charge Current - Max
1A
Battery Pack Voltage
3.5V
Voltage - Supply (Max)
10.2V
Interface
USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-WSON (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 868
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 21,61000kr 21,61
10kr 16,00100kr 160,01
25kr 14,59000kr 364,75
100kr 13,04020kr 1 304,02
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 12,30160kr 3 075,40
500kr 11,85596kr 5 927,98
750kr 11,63303kr 8 724,77
1 250kr 11,38578kr 14 232,23
1 750kr 11,24127kr 19 672,22
2 500kr 11,10234kr 27 755,85
6 250kr 10,80315kr 67 519,69
Manufacturers Standard Package
Unit Price without VAT:kr 21,61000
Unit Price with VAT:kr 27,01250