Charger IC Lithium Ion/Polymer 16-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25303JRTER

DigiKey Part Number
296-BQ25303JRTERTR-ND - Tape & Reel (TR)
296-BQ25303JRTERCT-ND - Cut Tape (CT)
296-BQ25303JRTERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25303JRTER
Description
STANDALONE 1-CELL 17-V, 3.0-A BA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
BQ25303JRTER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Voltage
Fault Protection
Over Current, Over Temperature, Over Voltage, Short Circuit
Charge Current - Max
3A
Battery Pack Voltage
4.1V, 4.2V, 4.35V, 4.4V
Voltage - Supply (Max)
17V
Interface
USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 254
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 19,30000kr 19,30
10kr 14,18200kr 141,82
25kr 12,90960kr 322,74
100kr 11,51540kr 1 151,54
250kr 10,84984kr 2 712,46
500kr 10,44862kr 5 224,31
1 000kr 10,11844kr 10 118,44
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 9,71054kr 29 131,62
6 000kr 9,51093kr 57 065,58
9 000kr 9,41102kr 84 699,18
Manufacturers Standard Package
Unit Price without VAT:kr 19,30000
Unit Price with VAT:kr 24,12500