Energy Harvesting PMIC 20-VQFN (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25570RGRR

DigiKey Part Number
296-39934-2-ND - Tape & Reel (TR)
296-39934-1-ND - Cut Tape (CT)
296-39934-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25570RGRR
Description
IC ENERGY HARV CTRLR BATT 20VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Energy Harvesting PMIC 20-VQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
BQ25570RGRR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Energy Harvesting
Current - Supply
488nA
Voltage - Supply
0.12V ~ 4V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (3.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 632
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 79,40000kr 79,40
10kr 61,48200kr 614,82
25kr 56,98920kr 1 424,73
100kr 52,05920kr 5 205,92
250kr 49,70700kr 12 426,75
500kr 48,29002kr 24 145,01
1 000kr 47,12361kr 47 123,61
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 45,68310kr 137 049,30
Manufacturers Standard Package
Unit Price without VAT:kr 79,40000
Unit Price with VAT:kr 99,25000