Energy Harvesting PMIC 20-VQFN (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25570RGRT

DigiKey Part Number
296-37014-2-ND - Tape & Reel (TR)
296-37014-1-ND - Cut Tape (CT)
296-37014-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25570RGRT
Description
IC ENERGY HARV CTRLR BATT 20VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Energy Harvesting PMIC 20-VQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
BQ25570RGRT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Energy Harvesting
Current - Supply
488nA
Voltage - Supply
0.12V ~ 4V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (3.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 374
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 93,68000kr 93,68
10kr 72,91000kr 729,10
25kr 67,72360kr 1 693,09
100kr 62,01870kr 6 201,87
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 59,29848kr 14 824,62
500kr 57,65958kr 28 829,79
750kr 56,83881kr 42 629,11
1 250kr 55,92947kr 69 911,84
1 750kr 55,39784kr 96 946,22
Manufacturers Standard Package
Unit Price without VAT:kr 93,68000
Unit Price with VAT:kr 117,10000

Other Suppliers on DigiKey

9 062In Stock
Ships from Rochester Electronics, LLC