Charger IC Multi-Chemistry 36-VQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charger IC Multi-Chemistry 36-VQFN (5x6)
Texas Instruments ADS981x 8-Channel Dual Simultaneous-Sampling ADC PIO | DigiKey

BQ25756RRVR

DigiKey Part Number
296-BQ25756RRVRTR-ND - Tape & Reel (TR)
296-BQ25756RRVRCT-ND - Cut Tape (CT)
296-BQ25756RRVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25756RRVR
Description
STAND-ALONE OR IC CONTROLLED 70-
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 36-VQFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
BQ25756RRVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
1 ~ 16
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
Over Current, Over Temperature, Over-Under Voltage
Charge Current - Max
20A
Battery Pack Voltage
70V (Max)
Voltage - Supply (Max)
70V
Interface
I2C
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-VQFN (5x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 366
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 70,66000kr 70,66
10kr 54,50700kr 545,07
25kr 50,45600kr 1 261,40
100kr 46,00740kr 4 600,74
250kr 43,88548kr 10 971,37
500kr 42,60700kr 21 303,50
1 000kr 41,55445kr 41 554,45
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 40,25472kr 120 764,16
Manufacturers Standard Package
Unit Price without VAT:kr 70,66000
Unit Price with VAT:kr 88,32500