24-WQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25896RTWR

DigiKey Part Number
296-46289-2-ND - Tape & Reel (TR)
296-46289-1-ND - Cut Tape (CT)
296-46289-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25896RTWR
Description
IC BATT CHG LI-ION 1CELL 24WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 24-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ25896RTWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
-
Programmable Features
-
Fault Protection
Over Current, Over Temperature
Charge Current - Max
3A
Battery Pack Voltage
-
Voltage - Supply (Max)
14V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 571
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 31,16000kr 31,16
10kr 23,35900kr 233,59
25kr 21,40480kr 535,12
100kr 19,25370kr 1 925,37
250kr 18,22848kr 4 557,12
500kr 17,61076kr 8 805,38
1 000kr 17,10228kr 17 102,28
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 16,47429kr 49 422,87
6 000kr 16,16695kr 97 001,70
Manufacturers Standard Package
Unit Price without VAT:kr 31,16000
Unit Price with VAT:kr 38,95000