IC RF TxRx + MCU General ISM < 1GHz 164MHz ~ 192MHz, 274MHz ~ 320MHz, 410MHz ~ 480MHz, 820MHz ~ 960MHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1120RHBR

DigiKey Part Number
296-35667-2-ND - Tape & Reel (TR)
296-35667-1-ND - Cut Tape (CT)
296-35667-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1120RHBR
Description
IC RF TXRX+MCU ISM<1GHZ 32VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM < 1GHz 164MHz ~ 192MHz, 274MHz ~ 320MHz, 410MHz ~ 480MHz, 820MHz ~ 960MHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC1120RHBR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK
Frequency
Data Rate (Max)
200kbps
Power - Output
16dBm
Sensitivity
-127dBm
Memory Size
4kB ROM, 256B RAM
Serial Interfaces
SPI
GPIO
4
Voltage - Supply
2V ~ 3.6V
Current - Receiving
17mA ~ 23mA
Current - Transmitting
32mA ~ 54mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 131
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 50,05000kr 50,05
10kr 43,30000kr 433,00
25kr 40,95160kr 1 023,79
100kr 37,72740kr 3 772,74
250kr 35,79484kr 8 948,71
500kr 34,42970kr 17 214,85
1 000kr 33,14378kr 33 143,78
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 31,25710kr 93 771,30
Manufacturers Standard Package
Unit Price without VAT:kr 50,05000
Unit Price with VAT:kr 62,56250