
CC2500RGPR | |
|---|---|
DigiKey Part Number | 296-38562-2-ND - Tape & Reel (TR) 296-38562-1-ND - Cut Tape (CT) 296-38562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2500RGPR |
Description | IC RF TXRX ISM>1GHZ 20QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM > 1GHz 2.4GHz 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2500RGPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | 2FSK, GFSK, MSK, OOK | |
Frequency | ||
Data Rate (Max) | 500kBaud | |
Power - Output | 1dBm | |
Sensitivity | -104dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 13.3mA ~ 19.6mA | |
Current - Transmitting | 11.1mA ~ 21.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 33,47000 | kr 33,47 |
| 10 | kr 28,87700 | kr 288,77 |
| 25 | kr 27,29040 | kr 682,26 |
| 100 | kr 25,10640 | kr 2 510,64 |
| 250 | kr 23,79716 | kr 5 949,29 |
| 500 | kr 22,87226 | kr 11 436,13 |
| 1 000 | kr 22,00033 | kr 22 000,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 17,61253 | kr 52 837,59 |
| Unit Price without VAT: | kr 33,47000 |
|---|---|
| Unit Price with VAT: | kr 41,83750 |













