NAND Gate IC 2 Channel Open Drain 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD40107BM

DigiKey Part Number
296-25937-5-ND
Manufacturer
Manufacturer Product Number
CD40107BM
Description
IC GATE NAND 2CH 2-INP 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 2 Channel Open Drain 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD40107BM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
Open Drain
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
-, 68mA
Input Logic Level - Low
1.5V ~ 4V
Input Logic Level - High
3.5V ~ 11V
Max Propagation Delay @ V, Max CL
100ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 10,65000kr 10,65
10kr 7,70900kr 77,09
75kr 6,28387kr 471,29
150kr 5,95287kr 892,93
300kr 5,68083kr 1 704,25
525kr 5,49646kr 2 885,64
1 050kr 5,30491kr 5 570,16
2 550kr 5,10827kr 13 026,09
5 025kr 4,98780kr 25 063,69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 10,65000
Unit Price with VAT:kr 13,31250

Other Suppliers on DigiKey

597In Stock
Ships from Rochester Electronics, LLC