Phase Lock Loop (PLL) IC 2.4MHz 1 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4046BPWR

DigiKey Part Number
296-14109-2-ND - Tape & Reel (TR)
296-14109-1-ND - Cut Tape (CT)
296-14109-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4046BPWR
Description
IC PHASE LOCK LOOP 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Phase Lock Loop (PLL) IC 2.4MHz 1 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CD4046BPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Phase Lock Loop (PLL)
PLL
Yes
Input
CMOS
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/No
Frequency - Max
2.4MHz
Divider/Multiplier
Yes/No
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 174
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,83000kr 5,83
10kr 4,14100kr 41,41
25kr 3,70680kr 92,67
100kr 3,23240kr 323,24
250kr 3,00484kr 751,21
500kr 2,86816kr 1 434,08
1 000kr 2,75548kr 2 755,48
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 2,66276kr 5 325,52
4 000kr 2,58645kr 10 345,80
6 000kr 2,54823kr 15 289,38
10 000kr 2,50588kr 25 058,80
14 000kr 2,48113kr 34 735,82
20 000kr 2,45731kr 49 146,20
Manufacturers Standard Package
Unit Price without VAT:kr 5,83000
Unit Price with VAT:kr 7,28750