Multifunction Expandable Configurable 1 Circuit 8 Input 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4048BM96

DigiKey Part Number
296-31501-2-ND - Tape & Reel (TR)
296-31501-1-ND - Cut Tape (CT)
296-31501-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4048BM96
Description
IC MF EXP 1-CIR 8-IN 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multifunction Expandable Configurable 1 Circuit 8 Input 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4048BM96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Multifunction Expandable
Number of Circuits
1
Number of Inputs
8
Schmitt Trigger Input
No
Output Type
Single-Ended
Current - Output High, Low
6.8mA, 6.8mA
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 956
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,44000kr 7,44
10kr 5,26700kr 52,67
25kr 4,72800kr 118,20
100kr 4,14100kr 414,10
250kr 3,86080kr 965,20
500kr 3,69194kr 1 845,97
1 000kr 3,64459kr 3 644,59
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 3,40596kr 8 514,90
5 000kr 3,31745kr 16 587,25
7 500kr 3,27313kr 24 548,48
12 500kr 3,22402kr 40 300,25
17 500kr 3,19531kr 55 917,93
25 000kr 3,16772kr 79 193,00
Manufacturers Standard Package
Unit Price without VAT:kr 7,44000
Unit Price with VAT:kr 9,30000