1 Circuit IC Switch 8:1 240Ohm 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4051BE

DigiKey Part Number
296-2057-5-ND
Manufacturer
Manufacturer Product Number
CD4051BE
Description
IC MUX 8:1 240OHM 16DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 240Ohm 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD4051BE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
240Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
3V ~ 20V
Voltage - Supply, Dual (V±)
±2.5V ~ 9V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
20MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
0.2pF, 30pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 393
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 8,04000kr 8,04
10kr 5,70900kr 57,09
25kr 5,13400kr 128,35
100kr 4,50180kr 450,18
250kr 4,20092kr 1 050,23
500kr 4,01940kr 2 009,70
1 000kr 3,87004kr 3 870,04
2 500kr 3,71244kr 9 281,10
5 000kr 3,61742kr 18 087,10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 8,04000
Unit Price with VAT:kr 10,05000

Other Suppliers on DigiKey

35 118In Stock
Ships from Rochester Electronics, LLC