Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4060BNSR

DigiKey Part Number
296-28694-2-ND - Tape & Reel (TR)
296-28694-1-ND - Cut Tape (CT)
296-28694-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4060BNSR
Description
IC BINARY COUNTER 14-BIT 16SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO
Datasheet
 Datasheet
EDA/CAD Models
CD4060BNSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
14
Reset
Asynchronous
Timing
-
Count Rate
12 MHz
Trigger Type
Negative Edge
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 342
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,14000kr 7,14
10kr 5,05600kr 50,56
25kr 4,54320kr 113,58
100kr 3,97720kr 397,72
250kr 3,70600kr 926,50
500kr 3,54278kr 1 771,39
1 000kr 3,49081kr 3 490,81
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 3,29769kr 6 595,38
4 000kr 3,20667kr 12 826,68
6 000kr 3,16106kr 18 966,36
10 000kr 3,11054kr 31 105,40
14 000kr 3,08102kr 43 134,28
20 000kr 3,05261kr 61 052,20
Manufacturers Standard Package
Unit Price without VAT:kr 7,14000
Unit Price with VAT:kr 8,92500