2 Circuit IC Switch 8:1 240Ohm 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4097BM

DigiKey Part Number
296-32916-5-ND
Manufacturer
Manufacturer Product Number
CD4097BM
Description
IC MUX DUAL 8:1 240OHM 24SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 8:1 240Ohm 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4097BM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
2
On-State Resistance (Max)
240Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
3V ~ 18V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
20MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
0.2pF, 35pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 401
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 7,54000kr 7,54
10kr 5,38700kr 53,87
25kr 4,84040kr 121,01
100kr 4,23950kr 423,95
250kr 3,95368kr 988,42
500kr 3,78138kr 1 890,69
1 000kr 3,63947kr 3 639,47
2 500kr 3,48963kr 8 724,08
5 000kr 3,39933kr 16 996,65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 7,54000
Unit Price with VAT:kr 9,42500