Voltage Level Translator Unidirectional 1 Circuit 6 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4504BMT

DigiKey Part Number
296-CD4504BMTTR-ND - Tape & Reel (TR)
296-CD4504BMTCT-ND - Cut Tape (CT)
296-CD4504BMTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4504BMT
Description
IC XLTR VL UNIDIR 16-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 6 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4504BMT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
6
Voltage - VCCA
5 V ~ 15 V
Voltage - VCCB
5 V ~ 15 V
Input Signal
-
Output Signal
-
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 249
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 16,18000kr 16,18
10kr 11,85000kr 118,50
25kr 10,76680kr 269,17
100kr 9,57260kr 957,26
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 9,00288kr 2 250,72
500kr 8,65954kr 4 329,77
750kr 8,48747kr 6 365,60
1 250kr 8,29690kr 10 371,13
1 750kr 8,18554kr 14 324,69
2 500kr 8,07839kr 20 195,98
6 250kr 7,84772kr 49 048,25
12 500kr 7,70873kr 96 359,12
Manufacturers Standard Package
Unit Price without VAT:kr 16,18000
Unit Price with VAT:kr 20,22500

Other Suppliers on DigiKey

2 750In Stock
Ships from Rochester Electronics, LLC