Voltage Level Translator Unidirectional 1 Circuit 6 Channel 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4504BPWR

DigiKey Part Number
296-12010-2-ND - Tape & Reel (TR)
296-12010-1-ND - Cut Tape (CT)
296-12010-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4504BPWR
Description
IC XLTR VL UNIDIR 16-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 6 Channel 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD4504BPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
6
Voltage - VCCA
5 V ~ 15 V
Voltage - VCCB
5 V ~ 15 V
Input Signal
-
Output Signal
-
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 217
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,34000kr 8,34
10kr 5,99000kr 59,90
25kr 5,38720kr 134,68
100kr 4,73000kr 473,00
250kr 4,41640kr 1 104,10
500kr 4,22724kr 2 113,62
1 000kr 4,19820kr 4 198,20
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 3,94336kr 7 886,72
4 000kr 3,83785kr 15 351,40
6 000kr 3,78502kr 22 710,12
10 000kr 3,72650kr 37 265,00
14 000kr 3,69228kr 51 691,92
20 000kr 3,65938kr 73 187,60
Manufacturers Standard Package
Unit Price without VAT:kr 8,34000
Unit Price with VAT:kr 10,42500