Decoder/Demultiplexer 1 x 3:8 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC238M96

DigiKey Part Number
296-24353-2-ND - Tape & Reel (TR)
296-24353-1-ND - Cut Tape (CT)
296-24353-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC238M96
Description
IC DECODER/DEMUX 1 X 3:8 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC238M96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 866
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,04000kr 7,04
10kr 5,01500kr 50,15
25kr 4,50680kr 112,67
100kr 3,94400kr 394,40
250kr 3,67504kr 918,76
500kr 3,51282kr 1 756,41
1 000kr 3,46006kr 3 460,06
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 3,23851kr 8 096,28
5 000kr 3,15360kr 15 768,00
7 500kr 3,11107kr 23 333,02
12 500kr 3,06396kr 38 299,50
17 500kr 3,03641kr 53 137,18
25 000kr 3,00993kr 75 248,25
Manufacturers Standard Package
Unit Price without VAT:kr 7,04000
Unit Price with VAT:kr 8,80000

Other Suppliers on DigiKey

9 693In Stock
Ships from Rochester Electronics, LLC