Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC393E

DigiKey Part Number
296-25985-5-ND
Manufacturer
Manufacturer Product Number
CD74HC393E
Description
IC BINARY COUNTER DL 4BIT 14DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC393E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Binary Counter
Direction
Up
Number of Elements
2
Number of Bits per Element
4
Reset
Asynchronous
Timing
-
Count Rate
35 MHz
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 296
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 10,35000kr 10,35
10kr 7,42800kr 74,28
25kr 6,71000kr 167,75
100kr 5,91300kr 591,30
250kr 5,53408kr 1 383,52
500kr 5,30552kr 2 652,76
1 000kr 5,11737kr 5 117,37
2 500kr 4,91876kr 12 296,90
5 000kr 4,79905kr 23 995,25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 10,35000
Unit Price with VAT:kr 12,93750