Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4040E

DigiKey Part Number
296-25993-5-ND
Manufacturer
Manufacturer Product Number
CD74HC4040E
Description
IC BINARY COUNTER 12-BIT 16DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4040E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
12
Reset
Asynchronous
Timing
-
Count Rate
35 MHz
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 856
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 9,25000kr 9,25
10kr 6,60400kr 66,04
25kr 5,95000kr 148,75
100kr 5,23460kr 523,46
250kr 4,89244kr 1 223,11
500kr 4,68618kr 2 343,09
1 000kr 4,51652kr 4 516,52
2 500kr 4,33741kr 10 843,52
5 000kr 4,22942kr 21 147,10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 9,25000
Unit Price with VAT:kr 11,56250

Other Suppliers on DigiKey

23 988In Stock
Ships from Rochester Electronics, LLC