1 Circuit IC Switch 16:1 160Ohm 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4067SM96

DigiKey Part Number
296-9226-2-ND - Tape & Reel (TR)
296-9226-1-ND - Cut Tape (CT)
296-9226-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC4067SM96
Description
IC MUX 16:1 160OHM 24SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 160Ohm 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4067SM96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
16:1
Number of Circuits
1
On-State Resistance (Max)
160Ohm
Channel-to-Channel Matching (ΔRon)
8.5Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
51ns, 49ns
-3db Bandwidth
89MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5pF, 50pF
Current - Leakage (IS(off)) (Max)
800nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 828
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,33000kr 6,33
10kr 4,51300kr 45,13
25kr 4,04440kr 101,11
100kr 3,53090kr 353,09
250kr 3,28628kr 821,57
500kr 3,13872kr 1 569,36
1 000kr 3,07561kr 3 075,61
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 2,91720kr 5 834,40
4 000kr 2,83491kr 11 339,64
6 000kr 2,79369kr 16 762,14
10 000kr 2,74802kr 27 480,20
14 000kr 2,72133kr 38 098,62
20 000kr 2,69568kr 53 913,60
Manufacturers Standard Package
Unit Price without VAT:kr 6,33000
Unit Price with VAT:kr 7,91250