Monostable Multivibrator 21 ns 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4538M96

DigiKey Part Number
296-26006-2-ND - Tape & Reel (TR)
296-26006-1-ND - Cut Tape (CT)
296-26006-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC4538M96
Description
IC MMV 2-CIR 21-NS 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 21 ns 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4538M96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
Yes
Propagation Delay
21 ns
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 806
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,13000kr 6,13
10kr 4,34200kr 43,42
25kr 3,89560kr 97,39
100kr 3,39820kr 339,82
250kr 3,16124kr 790,31
500kr 3,01852kr 1 509,26
1 000kr 2,95258kr 2 952,58
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 2,77685kr 6 942,12
5 000kr 2,70203kr 13 510,15
7 500kr 2,66456kr 19 984,20
12 500kr 2,62305kr 32 788,12
17 500kr 2,59879kr 45 478,83
25 000kr 2,57546kr 64 386,50
Manufacturers Standard Package
Unit Price without VAT:kr 6,13000
Unit Price with VAT:kr 7,66250