Inverter IC 6 Channel Schmitt Trigger 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT14E

DigiKey Part Number
296-2093-5-ND
Manufacturer
Manufacturer Product Number
CD74HCT14E
Description
IC INVERT SCHMITT 6CH 1INP 14DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT14E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.5V ~ 0.6V
Input Logic Level - High
1.9V ~ 2.1V
Max Propagation Delay @ V, Max CL
38ns @ 4.5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 898
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 7,54000kr 7,54
10kr 5,36700kr 53,67
25kr 4,82040kr 120,51
100kr 4,22340kr 422,34
250kr 3,93840kr 984,60
500kr 3,76652kr 1 883,26
1 000kr 3,62499kr 3 624,99
2 500kr 3,47568kr 8 689,20
5 000kr 3,38568kr 16 928,40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 7,54000
Unit Price with VAT:kr 9,42500