Transceiver, Non-Inverting 1 Element 4 Bit per Element 3-State Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT243M

DigiKey Part Number
296-26025-5-ND
Manufacturer
Manufacturer Product Number
CD74HCT243M
Description
IC TXRX NON-INVERT 5.5V 14-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 4 Bit per Element 3-State Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT243M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 223
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 13,27000kr 13,27
10kr 9,62900kr 96,29
50kr 8,17140kr 408,57
100kr 7,72220kr 772,22
250kr 7,24676kr 1 811,69
500kr 6,96012kr 3 480,06
1 000kr 6,72432kr 6 724,32
2 500kr 6,47542kr 16 188,55
5 000kr 6,32540kr 31 627,00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 13,27000
Unit Price with VAT:kr 16,58750