Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT74M96

DigiKey Part Number
296-14561-2-ND - Tape & Reel (TR)
296-14561-1-ND - Cut Tape (CT)
296-14561-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HCT74M96
Description
IC FF D-TYPE DOUBLE 1BIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT74M96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
50 MHz
Max Propagation Delay @ V, Max CL
35ns @ 4.5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
4mA, 4mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
4 µA
Input Capacitance
10 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 234
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,12000kr 4,12
10kr 2,84400kr 28,44
25kr 2,53280kr 63,32
100kr 2,19210kr 219,21
250kr 2,02908kr 507,27
500kr 1,93080kr 965,40
1 000kr 1,84989kr 1 849,89
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 1,74763kr 4 369,07
5 000kr 1,69655kr 8 482,75
7 500kr 1,67097kr 12 532,27
12 500kr 1,64263kr 20 532,88
17 500kr 1,62607kr 28 456,22
25 000kr 1,61015kr 40 253,75
62 500kr 1,57586kr 98 491,25
Manufacturers Standard Package
Unit Price without VAT:kr 4,12000
Unit Price with VAT:kr 5,15000