8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCLVC1102PWR

DigiKey Part Number
296-27610-2-ND - Tape & Reel (TR)
296-27610-1-ND - Cut Tape (CT)
296-27610-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDCLVC1102PWR
Description
IC CLK BUFFER 1:2 250MHZ 8TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 250 MHz 8-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CDCLVC1102PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/No
Input
LVCMOS
Output
LVCMOS
Frequency - Max
250 MHz
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 460
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 29,45000kr 29,45
10kr 22,04200kr 220,42
25kr 20,18240kr 504,56
100kr 18,13800kr 1 813,80
250kr 17,16348kr 4 290,87
500kr 16,57570kr 8 287,85
1 000kr 16,09185kr 16 091,85
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 15,69383kr 31 387,66
4 000kr 15,36622kr 61 464,88
6 000kr 15,20212kr 91 212,72
Manufacturers Standard Package
Unit Price without VAT:kr 29,45000
Unit Price with VAT:kr 36,81250