N-Channel 12 V 2.1A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD13381F4

DigiKey Part Number
296-38912-2-ND - Tape & Reel (TR)
296-38912-1-ND - Cut Tape (CT)
296-38912-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD13381F4
Description
MOSFET N-CH 12V 2.1A 3PICOSTAR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
N-Channel 12 V 2.1A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR
Datasheet
 Datasheet
EDA/CAD Models
CSD13381F4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
180mOhm @ 500mA, 4.5V
Vgs(th) (Max) @ Id
1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.4 nC @ 4.5 V
Vgs (Max)
8V
Input Capacitance (Ciss) (Max) @ Vds
200 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
3-PICOSTAR
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 396 068
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,62000kr 3,62
10kr 2,24100kr 22,41
100kr 1,41020kr 141,02
500kr 1,04712kr 523,56
1 000kr 0,92952kr 929,52
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,66280kr 1 988,40
6 000kr 0,59855kr 3 591,30
9 000kr 0,56579kr 5 092,11
15 000kr 0,52896kr 7 934,40
21 000kr 0,50714kr 10 649,94
30 000kr 0,48999kr 14 699,70
Manufacturers Standard Package
Unit Price without VAT:kr 3,62000
Unit Price with VAT:kr 4,52500