N-Channel 30 V 14A (Ta), 44A (Tc) 2.7W (Ta), 28W (Tc) Surface Mount 8-VSON-CLIP (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 14A (Ta), 44A (Tc) 2.7W (Ta), 28W (Tc) Surface Mount 8-VSON-CLIP (3.3x3.3)
NexFET Power Block

CSD17308Q3T

DigiKey Part Number
296-44075-2-ND - Tape & Reel (TR)
296-44075-1-ND - Cut Tape (CT)
296-44075-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD17308Q3T
Description
MOSFET N-CH 30V 14A/44A 8VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 14A (Ta), 44A (Tc) 2.7W (Ta), 28W (Tc) Surface Mount 8-VSON-CLIP (3.3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
CSD17308Q3T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
3V, 8V
Rds On (Max) @ Id, Vgs
10.3mOhm @ 10A, 8V
Vgs(th) (Max) @ Id
1.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.1 nC @ 4.5 V
Vgs (Max)
+10V, -8V
Input Capacitance (Ciss) (Max) @ Vds
700 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.7W (Ta), 28W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-VSON-CLIP (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 692
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 16,99000kr 16,99
10kr 10,80500kr 108,05
100kr 7,23170kr 723,17
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 6,28628kr 1 571,57
500kr 5,70092kr 2 850,46
750kr 5,40248kr 4 051,86
1 250kr 5,06707kr 6 333,84
1 750kr 4,86842kr 8 519,74
2 500kr 4,67532kr 11 688,30
6 250kr 4,25148kr 26 571,75
12 500kr 4,19629kr 52 453,63
Manufacturers Standard Package
Unit Price without VAT:kr 16,99000
Unit Price with VAT:kr 21,23750