N-Channel 30 V 100A (Ta) 3.2W (Ta) Surface Mount 8-VSON-CLIP (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD17570Q5B

DigiKey Part Number
296-39993-2-ND - Tape & Reel (TR)
296-39993-1-ND - Cut Tape (CT)
296-39993-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD17570Q5B
Description
MOSFET N-CH 30V 100A 8VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 100A (Ta) 3.2W (Ta) Surface Mount 8-VSON-CLIP (5x6)
Datasheet
 Datasheet
EDA/CAD Models
CSD17570Q5B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
0.69mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
1.9V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
121 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
13600 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-VSON-CLIP (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 800
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 29,35000kr 29,35
10kr 19,00600kr 190,06
100kr 13,11350kr 1 311,35
500kr 10,85730kr 5 428,65
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 8,40095kr 21 002,38
5 000kr 8,29208kr 41 460,40
Manufacturers Standard Package
Unit Price without VAT:kr 29,35000
Unit Price with VAT:kr 36,68750