Similar
Similar

CSD19536KCS | |
|---|---|
DigiKey Part Number | 296-37289-5-ND |
Manufacturer | |
Manufacturer Product Number | CSD19536KCS |
Description | MOSFET N-CH 100V 150A TO220-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 150A (Ta) 375W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | CSD19536KCS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 2.7mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 153 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 12000 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 53,87000 | kr 53,87 |
| 50 | kr 28,17700 | kr 1 408,85 |
| 100 | kr 25,69040 | kr 2 569,04 |
| 500 | kr 21,33686 | kr 10 668,43 |
| 1 000 | kr 20,21507 | kr 20 215,07 |
| Unit Price without VAT: | kr 53,87000 |
|---|---|
| Unit Price with VAT: | kr 67,33750 |






