
CSD19538Q2 | |
|---|---|
DigiKey Part Number | 296-47322-2-ND - Tape & Reel (TR) 296-47322-1-ND - Cut Tape (CT) 296-47322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD19538Q2 |
Description | MOSFET N-CH 100V 14.4A 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 14.4A (Ta) 2.5W (Ta), 20.2W (Tc) Surface Mount 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | CSD19538Q2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 59mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 454 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 20.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WSON (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,84000 | kr 7,84 |
| 10 | kr 4,89500 | kr 48,95 |
| 100 | kr 3,15700 | kr 315,70 |
| 500 | kr 2,40942 | kr 1 204,71 |
| 1 000 | kr 2,16830 | kr 2 168,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,86168 | kr 5 585,04 |
| 6 000 | kr 1,70725 | kr 10 243,50 |
| 9 000 | kr 1,62854 | kr 14 656,86 |
| 15 000 | kr 1,54010 | kr 23 101,50 |
| 21 000 | kr 1,48774 | kr 31 242,54 |
| 30 000 | kr 1,43686 | kr 43 105,80 |
| Unit Price without VAT: | kr 7,84000 |
|---|---|
| Unit Price with VAT: | kr 9,80000 |











