
CSD23202W10 | |
|---|---|
DigiKey Part Number | 296-40000-2-ND - Tape & Reel (TR) 296-40000-1-ND - Cut Tape (CT) 296-40000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD23202W10 |
Description | MOSFET P-CH 12V 2.2A 4DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 2.2A (Ta) 1W (Ta) Surface Mount 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | CSD23202W10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 53mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.8 nC @ 4.5 V | |
Vgs (Max) | -6V | |
Input Capacitance (Ciss) (Max) @ Vds | 512 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-DSBGA (1x1) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,23000 | kr 6,23 |
| 10 | kr 3,88000 | kr 38,80 |
| 100 | kr 2,48160 | kr 248,16 |
| 500 | kr 1,87752 | kr 938,76 |
| 1 000 | kr 1,68234 | kr 1 682,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,43428 | kr 4 302,84 |
| 6 000 | kr 1,30924 | kr 7 855,44 |
| 9 000 | kr 1,24552 | kr 11 209,68 |
| 15 000 | kr 1,17390 | kr 17 608,50 |
| 21 000 | kr 1,13149 | kr 23 761,29 |
| 30 000 | kr 1,09027 | kr 32 708,10 |
| 75 000 | kr 1,04430 | kr 78 322,50 |
| Unit Price without VAT: | kr 6,23000 |
|---|---|
| Unit Price with VAT: | kr 7,78750 |











