CSD19538Q3AT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD25402Q3A

DigiKey Part Number
296-38916-2-ND - Tape & Reel (TR)
296-38916-1-ND - Cut Tape (CT)
296-38916-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD25402Q3A
Description
MOSFET P-CH 20V 76A 8VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 76A (Tc) 2.8W (Ta), 69W (Tc) Surface Mount 8-VSONP (3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
CSD25402Q3A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
8.9mOhm @ 10A, 4.5V
Vgs(th) (Max) @ Id
1.15V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9.7 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
1790 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2.8W (Ta), 69W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-VSONP (3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 401
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 12,46000kr 12,46
10kr 7,85000kr 78,50
100kr 5,17020kr 517,02
500kr 4,02160kr 2 010,80
1 000kr 3,65153kr 3 651,53
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 3,25086kr 8 127,15
5 000kr 3,00320kr 15 016,00
7 500kr 2,87704kr 21 577,80
12 500kr 2,73532kr 34 191,50
17 500kr 2,72960kr 47 768,00
Manufacturers Standard Package
Unit Price without VAT:kr 12,46000
Unit Price with VAT:kr 15,57500