
CSD25484F4 | |
|---|---|
DigiKey Part Number | 296-47759-2-ND - Tape & Reel (TR) 296-47759-1-ND - Cut Tape (CT) 296-47759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD25484F4 |
Description | MOSFET P-CH 20V 2.5A 3PICOSTAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.5A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR |
Datasheet | Datasheet |
EDA/CAD Models | CSD25484F4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 8V | |
Rds On (Max) @ Id, Vgs | 94mOhm @ 500mA, 8V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.42 nC @ 4.5 V | |
Vgs (Max) | -12V | |
Input Capacitance (Ciss) (Max) @ Vds | 230 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-PICOSTAR | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,62000 | kr 4,62 |
| 10 | kr 2,84400 | kr 28,44 |
| 100 | kr 1,80210 | kr 180,21 |
| 500 | kr 1,34804 | kr 674,02 |
| 1 000 | kr 1,20140 | kr 1 201,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,01478 | kr 3 044,34 |
| 6 000 | kr 0,92067 | kr 5 524,02 |
| 9 000 | kr 0,87269 | kr 7 854,21 |
| 15 000 | kr 0,81875 | kr 12 281,25 |
| 21 000 | kr 0,78682 | kr 16 523,22 |
| 30 000 | kr 0,75577 | kr 22 673,10 |
| 75 000 | kr 0,68762 | kr 51 571,50 |
| Unit Price without VAT: | kr 4,62000 |
|---|---|
| Unit Price with VAT: | kr 5,77500 |










