Mosfet Array 2.5W Surface Mount 10-Picostar (3.37x1.47)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD87501LT

DigiKey Part Number
296-38677-2-ND - Tape & Reel (TR)
296-38677-1-ND - Cut Tape (CT)
296-38677-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD87501LT
Description
MOSFET 2N-CH 10PICOSTAR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Mosfet Array 2.5W Surface Mount 10-Picostar (3.37x1.47)
Datasheet
 Datasheet
EDA/CAD Models
CSD87501LT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual) Common Drain
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
-
Current - Continuous Drain (Id) @ 25°C
-
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
40nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
2.5W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-XFLGA
Supplier Device Package
10-Picostar (3.37x1.47)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 042
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 10,86000kr 10,86
10kr 7,80000kr 78,00
25kr 7,04760kr 176,19
100kr 6,21960kr 621,96
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 5,82356kr 1 455,89
500kr 5,58494kr 2 792,47
750kr 5,46533kr 4 099,00
1 250kr 5,33306kr 6 666,32
1 750kr 5,25564kr 9 197,37
2 500kr 5,18121kr 12 953,02
6 250kr 5,02093kr 31 380,81
12 500kr 4,92438kr 61 554,75
Manufacturers Standard Package
Unit Price without VAT:kr 10,86000
Unit Price with VAT:kr 13,57500

Other Suppliers on DigiKey

7 750In Stock
Ships from Rochester Electronics, LLC