Flip Flop 1 Element D-Type 10 Bit Positive Edge 24-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT821ATSOC

DigiKey Part Number
296-CY74FCT821ATSOC-ND
Manufacturer
Manufacturer Product Number
CY74FCT821ATSOC
Description
IC FF D-TYPE SGL 10-BIT 24-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 10 Bit Positive Edge 24-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT821ATSOC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
10
Max Propagation Delay @ V, Max CL
20ns @ 300pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.75V ~ 5.25V
Current - Quiescent (Iq)
200 µA
Input Capacitance
5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-SOIC
Package / Case
24-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 747
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 13,37000kr 13,37
10kr 9,67900kr 96,79
25kr 8,77240kr 219,31
100kr 7,76940kr 776,94
250kr 7,29180kr 1 822,95
500kr 7,00394kr 3 501,97
1 000kr 6,76684kr 6 766,84
2 500kr 6,51663kr 16 291,58
5 000kr 6,36582kr 31 829,10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 13,37000
Unit Price with VAT:kr 16,71250

Other Suppliers on DigiKey

73 374In Stock
Ships from Rochester Electronics, LLC