SOT-23-5, SOT-23-6 Package - 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEM-OPA-SOT-1B

DigiKey Part Number
296-19683-ND
Manufacturer
Manufacturer Product Number
DEM-OPA-SOT-1B
Description
BOARD DEMO FOR SNGL SOT23 OPAMPS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SOT-23-5, SOT-23-6 Package - 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Channels per IC
1 - Single
Amplifier Type
Standard (General Purpose)
Output Type
Single-Ended
Slew Rate
-
-3db Bandwidth
-
Gain Bandwidth Product
-
Current - Output / Channel
-
Current - Supply (Main IC)
-
Voltage - Supply, Single/Dual (±)
-
Utilized IC / Part
SOT-23-5, SOT-23-6 Package
Contents
Unpopulated (Bare) Board(s)
Note
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 60,31000kr 60,31
Manufacturers Standard Package
Unit Price without VAT:kr 60,31000
Unit Price with VAT:kr 75,38750