1/1 Transceiver Ethernet 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP83848IVV/NOPB

DigiKey Part Number
DP83848IVV/NOPB-ND
Manufacturer
Manufacturer Product Number
DP83848IVV/NOPB
Description
IC TRANSCEIVER 1/1 48LQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Ethernet 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DP83848IVV/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Type
Transceiver
Protocol
Ethernet
Number of Drivers/Receivers
1/1
Duplex
-
Data Rate
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 161
Check for Additional Incoming Stock
All prices are in NOK
Tray
QuantityUnit PriceExt Price
1kr 69,65000kr 69,65
10kr 53,65200kr 536,52
25kr 49,66000kr 1 241,50
100kr 45,26970kr 4 526,97
250kr 43,17588kr 10 793,97
500kr 41,91428kr 20 957,14
1 000kr 40,87581kr 40 875,81
2 500kr 39,77985kr 99 449,63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 69,65000
Unit Price with VAT:kr 87,06250