Ethernet Physical Layer Controller 10/100/1000 Base-TX PHY RGMII, SGMII Interface 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP83867CRRGZT

DigiKey Part Number
296-43819-2-ND - Tape & Reel (TR)
296-43819-1-ND - Cut Tape (CT)
296-43819-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DP83867CRRGZT
Description
IC ETHERNET PHY 48VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ethernet Physical Layer Controller 10/100/1000 Base-TX PHY RGMII, SGMII Interface 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DP83867CRRGZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
Physical Layer Controller
Interface
RGMII, SGMII
Standards
10/100/1000 Base-TX PHY
Voltage - Supply
1.1V, 2.5V
Current - Supply
157mA
Operating Temperature
0°C ~ 70°C
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 547
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 64,43000kr 64,43
10kr 49,50100kr 495,01
25kr 45,77640kr 1 144,41
100kr 41,67750kr 4 167,75
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 39,72316kr 9 930,79
500kr 38,54518kr 19 272,59
750kr 37,95539kr 28 466,54
1 250kr 37,30199kr 46 627,49
1 750kr 36,92008kr 64 610,14
2 500kr 36,55275kr 91 381,88
Manufacturers Standard Package
Unit Price without VAT:kr 64,43000
Unit Price with VAT:kr 80,53750