
DRV5015A2QDBZR | |
|---|---|
DigiKey Part Number | 296-51073-2-ND - Tape & Reel (TR) 296-51073-1-ND - Cut Tape (CT) 296-51073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5015A2QDBZR |
Description | MAGNETIC SWITCH LATCH SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Digital Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5015A2QDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 3.7mT Trip, -3.7mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.5V ~ 5.5V | |
Current - Supply (Max) | 2.8mA | |
Current - Output (Max) | 30mA | |
Output Type | Digital | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,52000 | kr 3,52 |
| 5 | kr 3,07600 | kr 15,38 |
| 10 | kr 2,89500 | kr 28,95 |
| 25 | kr 2,69360 | kr 67,34 |
| 50 | kr 2,55500 | kr 127,75 |
| 100 | kr 2,42930 | kr 242,93 |
| 500 | kr 2,17484 | kr 1 087,42 |
| 1 000 | kr 2,08046 | kr 2 080,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,94695 | kr 5 840,85 |
| 6 000 | kr 1,87178 | kr 11 230,68 |
| 9 000 | kr 1,83076 | kr 16 476,84 |
| 15 000 | kr 1,78196 | kr 26 729,40 |
| 21 000 | kr 1,75149 | kr 36 781,29 |
| 30 000 | kr 1,72055 | kr 51 616,50 |
| Unit Price without VAT: | kr 3,52000 |
|---|---|
| Unit Price with VAT: | kr 4,40000 |

