Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

DRV5032FADBZT

DigiKey Part Number
296-48290-2-ND - Tape & Reel (TR)
296-48290-1-ND - Cut Tape (CT)
296-48290-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV5032FADBZT
Description
MAGNETIC SWITCH OMNIPOL SOT23-3
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DRV5032FADBZT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±3mT Trip, ±1.5mT Release
Test Condition
25°C
Voltage - Supply
1.65V ~ 5.5V
Current - Supply (Max)
3.5µA
Current - Output (Max)
5mA
Output Type
Push-Pull
Features
Sleep Mode
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 891
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 10,45000kr 10,45
10kr 7,50800kr 75,08
25kr 6,77840kr 169,46
100kr 5,97730kr 597,73
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 5,59520kr 1 398,80
500kr 5,36442kr 2 682,21
750kr 5,24891kr 3 936,68
1 250kr 5,12086kr 6 401,08
1 750kr 5,04601kr 8 830,52
Manufacturers Standard Package
Unit Price without VAT:kr 10,45000
Unit Price with VAT:kr 13,06250