TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-92-3
TO-92-3
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

DRV5055A2QLPGM

DigiKey Part Number
296-DRV5055A2QLPGMCT-ND - Cut Tape (CT)
296-DRV5055A2QLPGMTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DRV5055A2QLPGM
Description
SEN HALL EFFECT ANLG VOLT TO92-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
DRV5055A2QLPGM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
±42mT, ±44mT
Voltage - Supply
3V ~ 3.63V, 4.5V ~ 5.5V
Current - Supply (Max)
10mA
Current - Output (Max)
1mA
Resolution
-
Bandwidth
20kHz
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Features
Temperature Compensated
Supplier Device Package
TO-92-3
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Short Body
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 930
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 10,55000kr 10,55
5kr 9,32800kr 46,64
10kr 8,85500kr 88,55
25kr 8,29800kr 207,45
50kr 7,92020kr 396,01
100kr 7,57140kr 757,14
500kr 6,87206kr 3 436,03
1 000kr 6,61215kr 6 612,15
Tape & Box (TB)
QuantityUnit PriceExt Price
3 000kr 6,24385kr 18 731,55
6 000kr 6,03621kr 36 217,26
9 000kr 5,92285kr 53 305,65
15 000kr 5,78794kr 86 819,10
Manufacturers Standard Package
Unit Price without VAT:kr 10,55000
Unit Price with VAT:kr 13,18750