Hall Effect Sensor Single Axis TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hall Effect Sensor Single Axis TO-92-3
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

DRV5056A1QLPG

DigiKey Part Number
296-53280-ND
Manufacturer
Manufacturer Product Number
DRV5056A1QLPG
Description
SEN HALL EFFECT ANLG VOLT TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
DRV5056A1QLPG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
20mT
Voltage - Supply
3V ~ 3.63V, 4.5V ~ 5.5V
Current - Supply (Max)
10mA
Current - Output (Max)
1mA
Resolution
-
Bandwidth
20kHz
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Features
Temperature Compensated
Supplier Device Package
TO-92-3
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Short Body
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 816
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 13,97000kr 13,97
5kr 12,34200kr 61,71
10kr 11,75000kr 117,50
25kr 11,02800kr 275,70
50kr 10,53740kr 526,87
100kr 10,08920kr 1 008,92
500kr 9,18862kr 4 594,31
1 000kr 8,85342kr 8 853,42
5 000kr 8,17902kr 40 895,10
Manufacturers Standard Package
Unit Price without VAT:kr 13,97000
Unit Price with VAT:kr 17,46250