Bipolar Motor Driver NMOS PWM 8-SO PowerPad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8231ADDAR

DigiKey Part Number
296-DRV8231ADDARTR-ND - Tape & Reel (TR)
296-DRV8231ADDARCT-ND - Cut Tape (CT)
296-DRV8231ADDARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8231ADDAR
Description
33V H BRIDGE MOTOR DRIVER WITH C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver NMOS PWM 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
DRV8231ADDAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
PWM
Technology
NMOS
Step Resolution
-
Applications
Printer
Current - Output
3.7A
Voltage - Supply
4.5V ~ 33V
Voltage - Load
4.5V ~ 33V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 161
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 16,48000kr 16,48
10kr 12,08100kr 120,81
25kr 10,97560kr 274,39
100kr 9,76150kr 976,15
250kr 9,18220kr 2 295,55
500kr 8,83302kr 4 416,51
1 000kr 8,54576kr 8 545,76
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 8,19076kr 24 572,28
6 000kr 8,01713kr 48 102,78
9 000kr 7,93014kr 71 371,26
Manufacturers Standard Package
Unit Price without VAT:kr 16,48000
Unit Price with VAT:kr 20,60000