Half Bridge (3) Driver DC Motors, General Purpose Power MOSFET 44-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8312DDW

DigiKey Part Number
296-27707-5-ND
Manufacturer
Manufacturer Product Number
DRV8312DDW
Description
IC HALF BRIDGE DRV 3.5A 44HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Half Bridge (3) Driver DC Motors, General Purpose Power MOSFET 44-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8312DDW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Half Bridge (3)
Applications
DC Motors, General Purpose
Interface
PWM
Load Type
Inductive
Technology
Power MOSFET
Rds On (Typ)
80mOhm LS, 80mOhm HS
Current - Output / Channel
3.5A
Current - Peak Output
6.5A
Voltage - Supply
10.8V ~ 13.2V
Voltage - Load
0V ~ 52.5V
Operating Temperature
-40°C ~ 150°C (TJ)
Features
Bootstrap Circuit, Status Flag
Fault Protection
Current Limiting, Over Temperature, Short Circuit, UVLO
Mounting Type
Surface Mount
Package / Case
44-PowerTSSOP (0.244", 6.20mm Width)
Supplier Device Package
44-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 329
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 99,91000kr 99,91
10kr 77,90500kr 779,05
35kr 70,73029kr 2 475,56
105kr 66,20733kr 6 951,77
280kr 63,19568kr 17 694,79
525kr 61,65876kr 32 370,85
1 015kr 60,31333kr 61 218,03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 99,91000
Unit Price with VAT:kr 124,88750