Multiphase Motor Driver Power MOSFET SPI 32-WQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8320SRTVR

DigiKey Part Number
296-50725-2-ND - Tape & Reel (TR)
296-50725-1-ND - Cut Tape (CT)
296-50725-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8320SRTVR
Description
IC MTR DRV MULTPHAS 6-60V 32WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver Power MOSFET SPI 32-WQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
DRV8320SRTVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
SPI
Technology
Power MOSFET
Step Resolution
-
Applications
Brushless DC (BLDC)
Current - Output
5mA
Voltage - Supply
6V ~ 60V
Voltage - Load
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-WQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 728
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 35,98000kr 35,98
10kr 27,09700kr 270,97
25kr 24,87440kr 621,86
100kr 22,43280kr 2 243,28
250kr 21,26752kr 5 316,88
500kr 20,56556kr 10 282,78
1 000kr 19,98762kr 19 987,62
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 19,27386kr 57 821,58
Manufacturers Standard Package
Unit Price without VAT:kr 35,98000
Unit Price with VAT:kr 44,97500