Half Bridge (4) Driver DC Motors, Solenoids NMOS 44-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8952DDWR

DigiKey Part Number
296-DRV8952DDWRTR-ND - Tape & Reel (TR)
296-DRV8952DDWRCT-ND - Cut Tape (CT)
296-DRV8952DDWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8952DDWR
Description
50-V SINGLE/DUAL H-BRIDGE OR QUA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Half Bridge (4) Driver DC Motors, Solenoids NMOS 44-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8952DDWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge (4)
Applications
DC Motors, Solenoids
Interface
PWM
Load Type
Inductive, Resistive
Technology
NMOS
Rds On (Typ)
58mOhm LS, 54mOhm HS
Current - Output / Channel
5A
Current - Peak Output
7.6A
Voltage - Load
4.5V ~ 55V
Operating Temperature
-40°C ~ 125°C (TA)
Features
Auto Restart, Charge Pump, Status Flag
Fault Protection
Current Limiting, ESD, Over Temperature, UVLO
Mounting Type
Surface Mount
Package / Case
44-PowerTSSOP (0.244", 6.20mm Width)
Supplier Device Package
44-HTSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 722
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 91,77000kr 91,77
10kr 71,34200kr 713,42
25kr 66,24400kr 1 656,10
100kr 60,64570kr 6 064,57
250kr 57,97576kr 14 493,94
500kr 56,36682kr 28 183,41
1 000kr 55,04229kr 55 042,29
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 53,64456kr 134 111,40
Manufacturers Standard Package
Unit Price without VAT:kr 91,77000
Unit Price with VAT:kr 114,71250