1/1 Transceiver Full LVDS 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90LV019TMX/NOPB

DigiKey Part Number
DS90LV019TMX/NOPBTR-ND - Tape & Reel (TR)
DS90LV019TMX/NOPBCT-ND - Cut Tape (CT)
DS90LV019TMX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS90LV019TMX/NOPB
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full LVDS 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS90LV019TMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
LVDS
Number of Drivers/Receivers
1/1
Duplex
Full
Data Rate
100Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 741
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 33,67000kr 33,67
10kr 25,27800kr 252,78
25kr 23,18560kr 579,64
100kr 20,88400kr 2 088,40
250kr 19,78640kr 4 946,60
500kr 19,12524kr 9 562,62
1 000kr 18,58088kr 18 580,88
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 18,00620kr 45 015,50
5 000kr 17,65993kr 88 299,65
Manufacturers Standard Package
Unit Price without VAT:kr 33,67000
Unit Price with VAT:kr 42,08750