8.4V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 3-X2SON (1.3x0.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD122DMYR

DigiKey Part Number
296-47120-2-ND - Tape & Reel (TR)
296-47120-1-ND - Cut Tape (CT)
296-47120-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD122DMYR
Description
TVS DIODE 3.6VWM 8.4VC 3X2SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8.4V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 3-X2SON (1.3x0.6)
Datasheet
 Datasheet
EDA/CAD Models
ESD122DMYR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
3.6V (Max)
Voltage - Breakdown (Min)
5.1V
Voltage - Clamping (Max) @ Ipp
8.4V (Typ)
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Power - Peak Pulse
20W
Power Line Protection
No
Applications
HDMI, USB
Capacitance @ Frequency
0.2pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
3-XFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 747
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 11,46000kr 11,46
10kr 7,12600kr 71,26
100kr 4,67370kr 467,37
500kr 3,61836kr 1 809,18
1 000kr 3,27663kr 3 276,63
2 000kr 3,16788kr 6 335,76
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 2,58813kr 25 881,30
Manufacturers Standard Package
Unit Price without VAT:kr 11,46000
Unit Price with VAT:kr 14,32500