6.5V Clamp 16A Ipp Tvs Diode Surface Mount 2-X1SON (1x.60)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD351DPYR

DigiKey Part Number
296-51109-2-ND - Tape & Reel (TR)
296-51109-1-ND - Cut Tape (CT)
296-51109-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD351DPYR
Description
TVS DIODE 3.6VWM 6.5VC 2X1SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.5V Clamp 16A Ipp Tvs Diode Surface Mount 2-X1SON (1x.60)
Datasheet
 Datasheet
EDA/CAD Models
ESD351DPYR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.6V
Voltage - Breakdown (Min)
4.5V
Voltage - Clamping (Max) @ Ipp
6.5V
Current - Peak Pulse (10/1000µs)
16A
Power - Peak Pulse
36W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
1.8pF @ 1MHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,52000kr 4,52
10kr 2,76400kr 27,64
100kr 1,74690kr 174,69
500kr 1,30522kr 652,61
1 000kr 1,16270kr 1 162,70
2 000kr 1,04259kr 2 085,18
5 000kr 0,91229kr 4 561,45
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,83170kr 8 317,00
20 000kr 0,76389kr 15 277,80
30 000kr 0,72934kr 21 880,20
50 000kr 0,69052kr 34 526,00
70 000kr 0,66754kr 46 727,80
100 000kr 0,65332kr 65 332,00
Manufacturers Standard Package
Unit Price without VAT:kr 4,52000
Unit Price with VAT:kr 5,65000